- Home ›
- All Products›
- EC5319-000
EC5319-000
TE Connectivity / Raychem Brand
11531707
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
11531707
Search Keywords: EC5319000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5319-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printed Marking:7
-
Marker Style:Push-On
-
Primary Product Color:Violet
-
Marker Size:5
-
Marker Cut:Straight
-
Packaging Quantity:1000
-
Primary Product Material:Flexible PVC
-
Packaging Method:Box
-
Printed Marking Color:Black
-
Product Width:.177 in, 4.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.