Available Replacements
较旧等效项
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC5318-000

PVC cable maker, imprint "6", (L) 4.5 mm, max. bundle 4 mm, blue, EC5318-000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
PVC cable maker, imprint "6", (L) 4.5 mm, max. bundle 4 mm, blue, EC5318-000
Search Keywords: EC5318000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC5318-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Printed Marking: 6
Primary Product Color: Blue
Packaging Method: Box
Marker Cut: Straight
Marker Style: Push-On
Printed Marking Color: Black
Marker Size: 5
Packaging Quantity: 1000
Primary Product Material: Flexible PVC
Product Width: .177 in, 4.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC5318-000 discontinued?
Yes, EC5318-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EC5318-000?
The recommended replacement for EC5318-000 is 11531606 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is EC5318-000 RoHS compliant?
Yes, EC5318-000 is RoHS compliant.
What is the lead time for EC5318-000?
The standard lead time for EC5318-000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0141
10,000 +
$0.0131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!