- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC5094-000
EC5094-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Red Reel/Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Cable Markers Pre-Marked Red Reel/Box
Search Keywords: EC5094000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5094-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Red
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
4000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0194
4,000
$0.0176
8,000
$0.0148
25,000
$0.0139
50,000
$0.0133
100,000
$0.0129
150,000
$0.0126
250,000
$0.0124
500,000 +
$0.0121
Click for Quote
Log in
to unlock special pricing