- Home ›
- All Products›
- EC2277-000
EC2277-000
TE Connectivity / Raychem Brand
07231440
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07231440
Search Keywords: EC2277000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2277-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Marker Size:G6/20
-
Printed Marking:Earth
-
Marker Color:Yellow
-
Compatible Cable Diameter:8 – 12.5 mm
-
Marker Style:Push-On
-
Packaging Quantity:250
-
Printed Marking Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
250
$0.1549
2,500
$0.1221
5,000
$0.0934
7,500
$0.0920
25,000
$0.0772
50,000
$0.0742
100,000
$0.0731
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing