- Home ›
- All Products›
- EC2210-000
EC2210-000
TE Connectivity / Raychem Brand
Cross Referenced to TE CNTY RAYCHEM - Part RYC07221419
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Cross Referenced to TE CNTY RAYCHEM - Part RYC07221419
Search Keywords: EC2210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2210-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Printed Marking Color:Black
-
Packaging Quantity:250
-
Compatible Cable Diameter:.1968 – .374 in
-
Marker Style:Push-On
-
Marker Color:Yellow
-
Printed Marking:J
-
Marker Size:G6/10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
You may purchase all in-stock quantity of 750
Stock lot only:
750
Minimum Order Quantity:
804
Price (USD)
Qty
Unit Price
1
$0.1513
804
$0.1375
2,500
$0.1083
5,000
$0.0829
7,500
$0.0817
25,000
$0.0686
50,000
$0.0659
100,000
$0.0649
150,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing