- Home ›
- All Products›
- EC2170-000
EC2170-000
TE Connectivity / Raychem Brand
Cross Referenced to TE CNTY RAYCHEM - Part RYC07211429
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cross Referenced to TE CNTY RAYCHEM - Part RYC07211429
Search Keywords: EC2170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2170-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Printed Marking:T
-
Compatible Cable Diameter:3 – 6 mm
-
Marker Size:G4/10
-
Printed Marking Color:Black
-
Packaging Quantity:500
-
Marker Style:Push-On
-
Marker Color:Yellow
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.