- Home ›
- All Products›
- EC2159-000
EC2159-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Push On Ethylene Vinyl Acetate Yellow
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Push On Ethylene Vinyl Acetate Yellow
Search Keywords: EC2159000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2159-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Printed Marking Color:Black
-
Marker Color:Yellow
-
Printed Marking:I
-
Compatible Cable Diameter:3 – 6 mm
-
Marker Size:G4/10
-
Marker Style:Push-On
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.