- Home ›
- All Products›
- EC2157-000
EC2157-000
TE Connectivity / Raychem Brand
Wire Marker Push On Yellow 500per Box G Wire Marker, Push On 0.118-0.236 (3.00mm-6.00mm) -45C~70C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker Push On Yellow 500per Box G Wire Marker, Push On 0.118-0.236 (3.00mm-6.00mm) -45C~70C
Search Keywords: EC2157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2157-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Printed Marking:G
-
Compatible Cable Diameter:.118 – .236 in
-
Marker Style:Push-On
-
Marker Color:Yellow
-
Printed Marking Color:Black
-
Packaging Quantity:500
-
Marker Size:G4/10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.