- Home ›
- All Products›
- EC1950-000
EC1950-000
TE Connectivity / Raychem Brand
D-SCE-1K-25-50-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-25-50-5
Search Keywords: EC1950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:1
-
Primary Product Color:Green
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Product Length:2 in, 50.8 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$6.10
500
$3.75
750
$2.97
1,000 +
$2.91
Click for Quote
Log in
to unlock special pricing