- Home ›
- All Products›
- EC1920-000
EC1920-000
TE Connectivity / Raychem Brand
D-SCE-1K-12-50-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-12-50-5
Search Keywords: EC1920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1920-000
-
Alias/AKA:D-SCE-1K-12-50-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:1
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Green
-
Product Length:1.167 in, 29.64 mm
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Recovered Inside Diameter (Max):.166 in, 4.22 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$3.56
500
$2.20
750
$1.74
1,000 +
$1.70
Click for Quote
Log in
to unlock special pricing