- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC1873-000
EC1873-000
TE Connectivity / Raychem Brand
Cable and Wire Management Marker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable and Wire Management Marker
Search Keywords: EC1873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1873-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$0.4055
600
$0.2267
2,600
$0.2098
5,000
$0.2008
7,600
$0.1925
10,000
$0.1921
15,000
$0.1916
25,000 +
$0.1874
Click for Quote
Log in
to unlock special pricing