- Home ›
- All Products›
- EC1701-000
EC1701-000
TE Connectivity / Raychem Brand
Cable Accessories Marker White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cable Accessories Marker White Reel
Search Keywords: EC1701000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1701-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Primary Product Color:White
-
Marker Size:35
-
Marker Style:Push-On
-
Marker Cut:Straight
-
Primary Product Material:PVC
-
Packaging Quantity:250
-
Printed Marking:X
-
Product Width:.236 in, 6 mm
-
Packaging Method:Reel
-
Printed Marking Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2667
1,000
$0.2086
2,500
$0.1570
5,000
$0.1236
7,500
$0.1219
25,000
$0.1027
50,000
$0.1002
100,000 +
$0.0976
Click for Quote
Log in
to unlock special pricing