- Home ›
- All Products›
- EC1686-000
EC1686-000
TE Connectivity / Raychem Brand
Cable Accessories Marker White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cable Accessories Marker White Reel
Search Keywords: EC1686000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1686-000
-
Alias/AKA:06243918
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Marker Size:35
-
Primary Product Color:White
-
Product Width:.236 in, 6 mm
-
Marker Style:Push-On
-
Printed Marking Color:Black
-
Packaging Method:Reel
-
Packaging Quantity:250
-
Marker Cut:Straight
-
Primary Product Material:PVC
-
Printed Marking:I
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2720
1,000
$0.2128
2,500
$0.1601
5,000
$0.1261
7,500
$0.1243
25,000
$0.1048
50,000
$0.1022
100,000 +
$0.0996
Click for Quote
Log in
to unlock special pricing