Image is representational - see mfr. specs

PVC cable maker, imprint "E", (L) 6 mm, max. bundle 12.7 mm, white, EC1682-000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PVC cable maker, imprint "E", (L) 6 mm, max. bundle 12.7 mm, white, EC1682-000
Search Keywords: EC1682000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC1682-000
  • Alias/AKA:
    06243914
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    12.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.1466
2,500
$0.1155
5,000
$0.1104
7,500
$0.1089
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!