- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC1676-000
EC1676-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "8", (L) 6 mm, max. bundle 12.7 mm, white, EC1676-000
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, imprint "8", (L) 6 mm, max. bundle 12.7 mm, white, EC1676-000
Search Keywords: EC1676000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1676-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.1197
2,500
$0.1112
5,000
$0.1087
7,500
$0.1072
25,000
$0.1027
50,000
$0.1002
100,000
$0.0976
150,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing