- Home ›
- All Products›
- EC1645-000
EC1645-000
TE Connectivity / Raychem Brand
06243418
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
06243418
Search Keywords: EC1645000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1645-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Packaging Quantity:250
-
Product Width:.236 in, 6 mm
-
Primary Product Color:Yellow
-
Marker Style:Push-On
-
Printed Marking:I
-
Marker Size:35
-
Primary Product Material:PVC
-
Printed Marking Color:Black
-
Marker Cut:Straight
-
Packaging Method:Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.1466
2,500
$0.1155
5,000
$0.1104
7,500
$0.1089
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing