- Home ›
- All Products›
- EC1615-000
EC1615-000
TE Connectivity / Raychem Brand
06241931
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
06241931
Search Keywords: EC1615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1615-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Product Width:.236 in, 6 mm
-
Printed Marking:V
-
Packaging Method:Box
-
Marker Size:35
-
Primary Product Color:White
-
Packaging Quantity:250
-
Marker Style:Push-On
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Primary Product Material:PVC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.1532
1,000
$0.1528
2,500
$0.1524
5,000
$0.1143
7,500
$0.1067
10,000 +
$0.1046
Click for Quote
Log in
to unlock special pricing