- Home ›
- All Products›
- EC1451-000
EC1451-000
TE Connectivity / Raychem Brand
06223402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
06223402
Search Keywords: EC1451000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1451-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Product Width:.236 in, 6 mm
-
Printed Marking:2
-
Marker Cut:Straight
-
Primary Product Color:Yellow
-
Primary Product Material:PVC
-
Packaging Method:Reel
-
Packaging Quantity:500
-
Marker Style:Push-On
-
Printed Marking Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0575
5,000
$0.0388
25,000
$0.0359
50,000
$0.0347
100,000
$0.0345
150,000
$0.0344
250,000
$0.0342
500,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing