- Home ›
- All Products›
- EC1443-000
TE Connectivity / Raychem Brand
EC1443-000
06221937
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
06221937
Search Keywords: EC1443000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | EC1443-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Primary Product Color: | White |
| Primary Product Material: | PVC |
| Packaging Method: | Box |
| Marker Style: | Push-On |
| Packaging Quantity: | 500 |
| Printed Marking Color: | Black |
| Product Width: | .236 in, 6 mm |
| Marker Cut: | Straight |
Tools/3D Models
+
Frequently Asked Questions
Is EC1443-000 RoHS compliant?
Yes, EC1443-000 is RoHS compliant.
What is the lead time for EC1443-000?
The standard lead time for EC1443-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,000
$0.0347
5,000
$0.0291
25,000
$0.0261
50,000
$0.0254
100,000
$0.0247
150,000
$0.0237
250,000
$0.0237
500,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing