- Home ›
- All Products›
- EC1435-000
EC1435-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "T", (L) 6 mm, max. bundle 8.9 mm, white, EC1435-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PVC cable maker, imprint "T", (L) 6 mm, max. bundle 8.9 mm, white, EC1435-000
Search Keywords: EC1435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1435-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Printed Marking:T
-
Product Width:.236 in, 6 mm
-
Packaging Method:Box
-
Primary Product Material:PVC
-
Packaging Quantity:500
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Marker Style:Push-On
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0268
5,000
$0.0255
25,000
$0.0242
50,000
$0.0236
100,000
$0.0230
150,000
$0.0227
250,000
$0.0223
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing