- Home ›
- All Products›
- EC1402-000
EC1402-000
TE Connectivity / Raychem Brand
06221505
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
06221505
Search Keywords: EC1402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1402-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Marker Cut:Straight
-
Packaging Method:Box
-
Primary Product Material:PVC
-
Product Width:.236 in, 6 mm
-
Marker Style:Push-On
-
Primary Product Color:Green
-
Printed Marking:5
-
Printed Marking Color:Black
-
Packaging Quantity:500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0268
5,000
$0.0255
25,000
$0.0242
50,000
$0.0236
100,000
$0.0230
150,000
$0.0227
250,000
$0.0223
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing