- Home ›
- All Products›
- EC1395-000
EC1395-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "2", (L) 6 mm, max. bundle 8.9 mm, red, EC1395-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, imprint "2", (L) 6 mm, max. bundle 8.9 mm, red, EC1395-000
Search Keywords: EC1395000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1395-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Red
-
Printed Marking Color:Black
-
Packaging Quantity:500
-
Printed Marking:2
-
Packaging Method:Box
-
Marker Style:Push-On
-
Primary Product Material:PVC
-
Marker Cut:Straight
-
Product Width:.236 in, 6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0327
5,000
$0.0275
25,000
$0.0247
50,000
$0.0240
100,000
$0.0233
150,000
$0.0224
250,000
$0.0223
500,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing