- Home ›
- All Products›
- EC1310-000
EC1310-000
TE Connectivity / Raychem Brand
06203440
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
06203440
Search Keywords: EC1310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1310-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
500 -
Printed Marking Color:Black
-
Packaging Method:Reel
-
Printed Marking:Earth
-
Packaging Quantity:500
-
Primary Product Color:Yellow
-
Marker Cut:Straight
-
Marker Size:18
-
Primary Product Material:PVC
-
Product Width:.177 in, 4.5 mm
-
Marker Style:Push-On
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
2,500
$0.0233
10,000
$0.0183
25,000
$0.0175
50,000
$0.0173
100,000
$0.0166
150,000
$0.0165
250,000
$0.0159
500,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing