- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC1263-000
EC1263-000
TE Connectivity / Raychem Brand
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Search Keywords: EC1263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1263-000
-
Alias/AKA:06201936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Style:Push-On
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0187
10,000
$0.0179
25,000
$0.0174
50,000
$0.0170
100,000
$0.0166
150,000
$0.0163
250,000
$0.0160
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing