- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC1233-000
EC1233-000
TE Connectivity / Raychem Brand
Wire Marker Push On White 500per Box Cable Wire Marker, Push On 0.165-0.272 (4.20mm-6.90mm) 70C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker Push On White 500per Box Cable Wire Marker, Push On 0.165-0.272 (4.20mm-6.90mm) 70C
Search Keywords: EC1233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1233-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0187
10,000
$0.0179
25,000
$0.0174
50,000
$0.0170
100,000
$0.0166
150,000
$0.0163
250,000
$0.0160
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing