- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC1219-000
EC1219-000
TE Connectivity / Raychem Brand
Cable Accessories Marker Polyvinyl Chloride Brown Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Marker Polyvinyl Chloride Brown Box
Search Keywords: EC1219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC1219-000
-
Alias/AKA:06201101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:BROWN
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$0.0169
10,000
$0.0149
25,000
$0.0145
50,000
$0.0144
100,000
$0.0142
150,000
$0.0141
250,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing