- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0953-000
EC0953-000
TE Connectivity / Raychem Brand
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Search Keywords: EC0953000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0953-000
-
Alias/AKA:06173932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:5.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0215
10,000
$0.0170
25,000
$0.0162
50,000
$0.0160
100,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing