Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0934-000

Wire Labels&Markers Z-Type RMP/RMS Marker Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Wire Labels&Markers Z-Type RMP/RMS Marker Yellow
Search Keywords: EC0934000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC0934-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Marker Color: White
Maximum Cable Diameter: 5.7 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces EC0934-000?
The recommended replacement for EC0934-000 is 06173913 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is EC0934-000 RoHS compliant?
Yes, EC0934-000 is RoHS compliant.
What is the lead time for EC0934-000?
The standard lead time for EC0934-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0179
10,000
$0.0173
25,000
$0.0167
50,000
$0.0164
100,000
$0.0160
150,000
$0.0157
250,000
$0.0154
500,000 +
$0.0151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!