Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0922-000

Cable Markers Pre-Marked Push On White Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Push On White Reel
Search Keywords: EC0922000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC0922-000
Alias/AKA: 06173901
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Marker Color: White
Maximum Cable Diameter: 5.7 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC0922-000 RoHS compliant?
Yes, EC0922-000 is RoHS compliant.
What is the lead time for EC0922-000?
The standard lead time for EC0922-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
1000
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0194
25,000
$0.0185
50,000
$0.0183
100,000
$0.0175
150,000
$0.0175
250,000
$0.0168
500,000 +
$0.0168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!