- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0613-000
EC0613-000
TE Connectivity / Raychem Brand
Wire Labels&markers Z-Type Rmp/Rms Marker Orange |Raychem Te Connectivity EC0613-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Labels&markers Z-Type Rmp/Rms Marker Orange |Raychem Te Connectivity EC0613-000
Search Keywords: EC0613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0613-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,900
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0211
10,000
$0.0166
25,000
$0.0159
50,000
$0.0157
100,000
$0.0150
150,000
$0.0150
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing