- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0607-000
EC0607-000
TE Connectivity / Raychem Brand
Wire Identification Z-Type RMP/RMS Marker Violet
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Identification Z-Type RMP/RMS Marker Violet
Search Keywords: EC0607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0607-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,002
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0164
10,000
$0.0158
25,000
$0.0153
50,000
$0.0150
100,000
$0.0147
150,000
$0.0145
250,000
$0.0142
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing