- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0593-000
EC0593-000
TE Connectivity / Raychem Brand
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Search Keywords: EC0593000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0593-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0211
10,000
$0.0166
25,000
$0.0159
50,000
$0.0157
100,000
$0.0150
150,000
$0.0150
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments