- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0591-000
EC0591-000
TE Connectivity / Raychem Brand
Cable Accessories Marker Polyvinyl Chloride White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Accessories Marker Polyvinyl Chloride White Box
Search Keywords: EC0591000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0591-000
-
Alias/AKA:06161909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0215
10,000
$0.0170
25,000
$0.0162
50,000
$0.0160
100,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing