- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0581-000
EC0581-000
TE Connectivity / Raychem Brand
Raychem, Z PPVC cable marker 8, 2.9-4.7mm 1000/box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Raychem, Z PPVC cable marker 8, 2.9-4.7mm 1000/box
Search Keywords: EC0581000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0581-000
-
Alias/AKA:06161808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Gray
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,426
Ships today, if you order in
Buy all 1,426 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1426
Minimum Order Quantity:
3000
Order Increment:
1000
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.0186
3,000
$0.0169
10,000
$0.0162
25,000
$0.0157
50,000
$0.0154
100,000
$0.0150
150,000
$0.0148
250,000
$0.0145
500,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT