- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0350-000
EC0350-000
TE Connectivity / Raychem Brand
Wire Labels&Markers Z-Type RMP/RMS Marker Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Labels&Markers Z-Type RMP/RMS Marker Black
Search Keywords: EC0350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0350-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Marker Color:Red
-
Maximum Cable Diameter:4 mm
-
Marker Style:Push-On
-
Marker Type:Pre-Marked
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
66,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0173
10,000
$0.0166
25,000
$0.0161
50,000
$0.0158
100,000
$0.0154
150,000
$0.0152
250,000
$0.0149
500,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing