- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0308-000
TE Connectivity / Raychem Brand
EC0308-000
Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire White
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire White
Search Keywords: EC0308000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | EC0308-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Marker Color: | White |
| Maximum Cable Diameter: | 3.2 mm |
| Marker Type: | Pre-Marked |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is EC0308-000 RoHS compliant?
Yes, EC0308-000 is RoHS compliant.
What is the lead time for EC0308-000?
The standard lead time for EC0308-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
3,000
$0.0196
10,000
$0.0155
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0139
250,000
$0.0134
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing