- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0306-000
EC0306-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked White Reel
Search Keywords: EC0306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.0204
10,000
$0.0160
25,000
$0.0153
50,000
$0.0151
100,000
$0.0145
150,000
$0.0145
250,000
$0.0139
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Push on Wire Marker Legend: 1 2.0 to 3.2mm Dia Wire White
In Stock:
9,000
Minimum Order:
3,000