Available Replacements
Possible Replacement
05811303
05811303

TE Connectivity / Raychem Brand

In Stock: 22,500

Minimum Order: 3,000

VIEW PRODUCT
Older Equivalent
EC5095-000
EC5095-000

TE Connectivity / Raychem Brand

In Stock: 500

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire Orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire Orange
Search Keywords: EC0183000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC0183-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    Orange
  • Maximum Cable Diameter:
    3.2 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0185
8,000
$0.0155
25,000
$0.0146
50,000
$0.0139
100,000
$0.0136
150,000
$0.0132
250,000
$0.0132
500,000 +
$0.0127
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!