Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0179-000

Z Type Push On 4.5 mm(Size) Brown PVC Wire Marker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Z Type Push On 4.5 mm(Size) Brown PVC Wire Marker
Search Keywords: EC0179000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC0179-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Marker Color: BROWN
Maximum Cable Diameter: 3.2 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC0179-000 RoHS compliant?
Yes, EC0179-000 is RoHS compliant.
What is the lead time for EC0179-000?
The standard lead time for EC0179-000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0123
10,000
$0.0121
25,000
$0.0119
50,000
$0.0118
100,000
$0.0117
150,000
$0.0116
250,000
$0.0115
500,000 +
$0.0113
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!