Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0178-000

Push on Wire Marker Legend: 0 2.0 to 3.2mm Dia Wire Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Push on Wire Marker Legend: 0 2.0 to 3.2mm Dia Wire Black
Search Keywords: EC0178000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC0178-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Marker Color: Black
Maximum Cable Diameter: 3.2 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC0178-000 RoHS compliant?
Yes, EC0178-000 is RoHS compliant.
What is the lead time for EC0178-000?
The standard lead time for EC0178-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately Buy all 1,000 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1000
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0154
3,000
$0.0140
10,000
$0.0123
25,000
$0.0120
50,000
$0.0120
100,000
$0.0117
150,000
$0.0117
250,000
$0.0115
500,000 +
$0.0115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!