- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0136-000
EC0136-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Push On White Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Cable Markers Pre-Marked Push On White Reel
Search Keywords: EC0136000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:EC0136-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3000
다수:
1000
15 Weeks
배송 가능
9. 18. 26
PRICE (USD)
수량
Unit Price
3,000
$0.0204
10,000
$0.0160
25,000
$0.0153
50,000
$0.0151
100,000
$0.0145
150,000
$0.0145
250,000
$0.0139
500,000 +
$0.0139
Click for Quote
Log in
특별 가격 잠금 해제