- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0076-000
TE Connectivity / Raychem Brand
EC0076-000
Push on Wire Marker Legend: + 1.5 to 2.0mm Dia Wire White
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Push on Wire Marker Legend: + 1.5 to 2.0mm Dia Wire White
Search Keywords: EC0076000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0076-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Frequently Asked Questions
Is EC0076-000 RoHS compliant?
Yes, EC0076-000 is RoHS compliant.
What is the lead time for EC0076-000?
The standard lead time for EC0076-000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0196
10,000
$0.0155
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0139
250,000
$0.0134
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing