- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0069-000
EC0069-000
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: T 1.5 to 2.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: T 1.5 to 2.0mm Dia Wire White
Search Keywords: EC0069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0069-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,999
Can Ship immediately
Buy all 2,999 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2999
Minimum Order Quantity:
3000
Order Increment:
1000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0145
3,000
$0.0132
8,000
$0.0120
25,000
$0.0116
50,000
$0.0114
100,000
$0.0112
150,000
$0.0110
250,000
$0.0110
500,000 +
$0.0108
Click for Quote
Log in
to unlock special pricing