- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0056-000
EC0056-000
TE Connectivity / Raychem Brand
Wire Identification Heat-Shrink Wire Ident Sleeves Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Identification Heat-Shrink Wire Ident Sleeves Blue
Search Keywords: EC0056000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0056-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0117
8,000
$0.0116
25,000
$0.0114
50,000
$0.0112
100,000
$0.0111
150,000
$0.0110
250,000
$0.0109
500,000 +
$0.0108
Click for Quote
Log in
to unlock special pricing