Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0050-000

Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
Search Keywords: EC0050000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EC0050-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Marker Color: White
Maximum Cable Diameter: 2 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC0050-000 RoHS compliant?
Yes, EC0050-000 is RoHS compliant.
What is the lead time for EC0050-000?
The standard lead time for EC0050-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0269
10,000
$0.0236
25,000
$0.0223
50,000
$0.0218
100,000
$0.0212
150,000
$0.0212
250,000
$0.0211
500,000 +
$0.0210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!