Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EC0021-000

Push on Wire Marker Legend: 3 1.5 to 2.0mm Dia Wire Orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Push on Wire Marker Legend: 3 1.5 to 2.0mm Dia Wire Orange
Search Keywords: EC0021000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC0021-000
  • Alias/AKA:
    05801303
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Material:
    N/A
  • Marker Color:
    Orange
  • Maximum Cable Diameter:
    2 mm
  • Marker Type:
    Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC0021-000 RoHS compliant?
Yes, EC0021-000 is RoHS compliant.
What is the lead time for EC0021-000?
The standard lead time for EC0021-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0196
10,000
$0.0155
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0139
250,000
$0.0134
500,000 +
$0.0134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!