- Home ›
- All Products›
- EB9527-000
EB9527-000
TE Connectivity / Raychem Brand
TXR54AZ90-0804BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AZ90-0804BI
Search Keywords: EB9527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9527-000
-
Alias/AKA:TXR54AZ90-0804BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04BI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:54
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:08 , 8S
-
Body Orientation:Right Angle
-
Product Length:.964 in, 24.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$221.089
50 +
$200.990
Click for Quote
Log in
to unlock special pricing