- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9512-000
EB9512-000
TE Connectivity / Raychem Brand
TXR54AZ00-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AZ00-0804AI
Search Keywords: EB9512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9512-000
-
Alias/AKA:TXR54AZ00-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:4
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:08 , 8 S
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Adapter Angle:00
-
Style:Tinel-Lock Adapter
-
Color:Black
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
TE Adapter Code:54
-
Termination Device Included:TR04AI
-
Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$245.16
25
$134.98
38
$93.74
50 +
$91.86
Click for Quote
Log in
to unlock special pricing