- Home ›
- All Products›
- EB9500-000
EB9500-000
TE Connectivity / Raychem Brand
TXR41AZ90-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AZ90-1006AI
Search Keywords: EB9500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9500-000
-
Alias/AKA:TXR41AZ90-1006AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR06AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Product Length:.944 in, 24 mm
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:Right Angle
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:10 , 11
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
13
$622.18
25
$341.51
38
$231.77
50 +
$227.13
Click for Quote
Log in
to unlock special pricing