- Home ›
- All Products›
- EB9479-000
EB9479-000
TE Connectivity / Raychem Brand
TXR40AZ90-1410BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1410BI
Search Keywords: EB9479000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9479-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10BI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Material:Aluminum
-
Product Length:1.22 in, 31 mm
-
Compatible With Connector Shell Size:15 , D
-
TE Connector Interface Code:40
-
Body Orientation:Right Angle
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
13
$545.40
25
$299.36
38
$203.17
50 +
$199.11
Click for Quote
Log in
to unlock special pricing